-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862DU105K310R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862DU105K310R
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for F862DU105K310R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862DU105K310R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F862DU105K310ZL32KV054 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DU105K310R vs F862DU105K310ZL32KV054 |
F862DU105K310ZV054 | Film Capacitor, | KEMET Corporation | F862DU105K310R vs F862DU105K310ZV054 |
F862DU105K310Z | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | F862DU105K310R vs F862DU105K310Z |
F862DU105K310RV054 | Film Capacitor, | KEMET Corporation | F862DU105K310R vs F862DU105K310RV054 |