-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0058
|
Newark | Suppression Cap, 0.47Uf, Class X2, 310V Rohs Compliant: Yes |Kemet F862DO474K310ZV054 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1138 |
|
$0.5180 / $0.6850 | Buy Now |
DISTI #
399-F862DO474K310ZV054-ND
|
DigiKey | CAP FILM 0.47UF 10% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
929 In Stock |
|
$0.3786 / $1.0700 | Buy Now |
DISTI #
80-F862DO474K31ZV054
|
Mouser Electronics | Film Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 1605 |
|
$0.3780 / $0.8700 | Buy Now |
DISTI #
F862DO474K310ZV054
|
TTI | Film Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1584 Package Multiple: 396 Container: Bulk | Americas - 0 |
|
$0.3990 / $0.4150 | Buy Now |
DISTI #
F862DO474K310ZV054
|
TME | Capacitor: polypropylene, X2, F862, 470nF, 26x18.5x10mm, ±10% Min Qty: 1 | 81 |
|
$0.3850 / $0.8300 | Buy Now |
DISTI #
F862DO474K310ZV054
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862DO474K310ZV054) RoHS: Compliant Min Qty: 1188 Package Multiple: 396 Lead time: 36 Weeks, 0 Days | Abacus - 396 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862DO474K310ZV054
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862DO474K310ZV054
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for F862DO474K310ZV054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862DO474K310ZV054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F862DO474K310ZLH0JV054 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DO474K310ZV054 vs F862DO474K310ZLH0JV054 |
F862DO474K310ZL32KV054 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DO474K310ZV054 vs F862DO474K310ZL32KV054 |