-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 0.22uF, 7133
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2974
|
Newark | Cap, 0.22Μf, 10%, Pp, Radial, Capacitance:0.22Μf, Suppression Class:X2, Product Range:F862 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet F862BP224K310Z RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
399-12367-ND
|
DigiKey | CAP FILM 0.22UF 10% 630VDC RAD Min Qty: 1 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2772 / $0.8600 | Buy Now |
DISTI #
80-F862BP224K310ZL
|
Mouser Electronics | Film Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2770 / $0.8500 | Order Now |
DISTI #
F862BP224K310Z
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862BP224K310Z) RoHS: Compliant Min Qty: 2652 Package Multiple: 663 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862BP224K310Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862BP224K310Z
KEMET Corporation
Film Capacitor, Polypropylene, 0.22uF, 7133
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for F862BP224K310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862BP224K310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32922J3224K189 | Film Capacitor, | TDK Corporation | F862BP224K310Z vs B32922J3224K189 |
F862BP224K310ZL32KV054 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862BP224K310Z vs F862BP224K310ZL32KV054 |
B32922J3224K003 | Film Capacitor, | TDK Corporation | F862BP224K310Z vs B32922J3224K003 |
F862BP224K310RV054 | Film Capacitor, | KEMET Corporation | F862BP224K310Z vs F862BP224K310RV054 |
B32922J3224K000 | Film Capacitor, | TDK Corporation | F862BP224K310Z vs B32922J3224K000 |
MXH224K305E14 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | F862BP224K310Z vs MXH224K305E14 |
F862BP224K310ALR0LV054 | Film Capacitor, | KEMET Corporation | F862BP224K310Z vs F862BP224K310ALR0LV054 |
B32922J3224K289 | Film Capacitor, | TDK Corporation | F862BP224K310Z vs B32922J3224K289 |