-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 0.15uF, 7130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2973
|
Newark | Cap, 0.15Μf, 10%, Pp, Radial, Capacitance:0.15Μf, Suppression Class:X2, Product Range:F862 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet F862BK154K310Z RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2570 / $0.3840 | Buy Now |
DISTI #
399-12366-ND
|
DigiKey | CAP FILM 0.15UF 10% 630VDC RAD Min Qty: 1 Lead time: 39 Weeks Container: Tray |
4220 In Stock |
|
$0.2857 / $1.0700 | Buy Now |
DISTI #
80-F862BK154K310ZL
|
Mouser Electronics | Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 2604 |
|
$0.2470 / $0.6000 | Buy Now |
DISTI #
F862BK154K310Z
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862BK154K310Z) RoHS: Compliant Min Qty: 2992 Package Multiple: 748 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862BK154K310Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862BK154K310Z
KEMET Corporation
Film Capacitor, Polypropylene, 0.15uF, 7130
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, CUL, CQC, ENEC, UL | |
Size Code | 7130 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |