Part Details for F861RV564M310H by KEMET Corporation
Overview of F861RV564M310H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F861RV564M310H
F861RV564M310H CAD Models
F861RV564M310H Part Data Attributes
|
F861RV564M310H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861RV564M310H
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for F861RV564M310H
This table gives cross-reference parts and alternative options found for F861RV564M310H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861RV564M310H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861BR564M310H | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861RV564M310H vs F861BR564M310H |
F861BS564M310H | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861RV564M310H vs F861BS564M310H |
F861FH564M310H | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861RV564M310H vs F861FH564M310H |
F861FB564M310H | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861RV564M310H vs F861FB564M310H |