There are no models available for this part yet.
Overview of F861RO126K310L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for F861RO126K310L by KEMET Corporation
Part Data Attributes for F861RO126K310L by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE (V): 310, SAFETY CLASS X2
|
Capacitance
|
12 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
44 mm
|
Length
|
41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
37.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
24 mm
|
Alternate Parts for F861RO126K310L
This table gives cross-reference parts and alternative options found for F861RO126K310L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861RO126K310L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861RO126K310A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861RO126K310L vs F861RO126K310A |
F861RO126K310C | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861RO126K310L vs F861RO126K310C |
F861RO126K310CL60J | CAP,MET POLYPROPYLENE,12UF,10% -TOL,10% +TOL | KEMET Corporation | F861RO126K310L vs F861RO126K310CL60J |
F861RO126K310Z | Film Capacitor, Polypropylene, 12uF, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861RO126K310L vs F861RO126K310Z |
F861RO126K310ALF0J | CAP,MET POLYPROPYLENE,12UF,10% -TOL,10% +TOL | KEMET Corporation | F861RO126K310L vs F861RO126K310ALF0J |