-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 3916, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC9842
|
Newark | .010Uf 310V Rohs Compliant: Yes |Kemet F861KG103M310A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
399-17246-ND
|
DigiKey | CAP FILM 0.01UF 20% 630VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
773 In Stock |
|
$0.1410 / $0.5800 | Buy Now |
DISTI #
80-F861KG103M310A
|
Mouser Electronics | Safety Capacitors .010UF 310V RoHS: Compliant | 4641 |
|
$0.1470 / $0.5800 | Buy Now |
DISTI #
F861KG103M310A
|
TTI | Safety Capacitors .010UF 310V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1440 / $0.1470 | Buy Now |
DISTI #
F861KG103M310A
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F861KG103M310A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861KG103M310A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861KG103M310A
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 3916, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for F861KG103M310A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861KG103M310A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861KG103M310L | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | F861KG103M310A vs F861KG103M310L |
F861KG103M310ALL0L | Film Capacitor, Polypropylene, 0.01uF, 3916, RADIAL LEADED | KEMET Corporation | F861KG103M310A vs F861KG103M310ALL0L |
F861KG103M310C | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | F861KG103M310A vs F861KG103M310C |