Part Details for F861DY255J310CL60J by KEMET Corporation
Overview of F861DY255J310CL60J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F861DY255J310CL60J
F861DY255J310CL60J CAD Models
F861DY255J310CL60J Part Data Attributes
|
F861DY255J310CL60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861DY255J310CL60J
KEMET Corporation
CAP,MET POLYPROPYLENE,2.5UF,5% -TOL,5% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 15.5 mm |
Alternate Parts for F861DY255J310CL60J
This table gives cross-reference parts and alternative options found for F861DY255J310CL60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861DY255J310CL60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861DY255J310P | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861DY255J310CL60J vs F861DY255J310P |
F861DY255J310ZLHOA | CAPACITOR, METALLIZED FILM | KEMET Corporation | F861DY255J310CL60J vs F861DY255J310ZLHOA |
F861DY255J310L | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861DY255J310CL60J vs F861DY255J310L |
F861DY255J310C | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861DY255J310CL60J vs F861DY255J310C |
F861DY255J310A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861DY255J310CL60J vs F861DY255J310A |
F861DY255J310ALF0J | CAP,MET POLYPROPYLENE,2.5UF,5% -TOL,5% +TOL | KEMET Corporation | F861DY255J310CL60J vs F861DY255J310ALF0J |