F844FM474M440C
KEMET Corporation
Description: Film Capacitor,

Overview of F844FM474M440C by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F844FM474M440C by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79M3318
Newark 470Nf Ac 20V |Kemet F844FM474M440C RoHS: Not Compliant Min Qty: 612 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.4100
  • 1,000 $2.1300
  • 2,500 $1.9800
$1.9800 / $2.4100 Buy Now
DISTI # F844FM474M440C
Avnet Americas Safety Capacitor, 0.47 uF, 440 VAC, ? 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: F844FM474M440C) RoHS: Compliant Min Qty: 612 Package Multiple: 153 Lead time: 29 Weeks, 0 Days Container: Tray 0
  • 612 $2.7034
$2.7034 Buy Now

CAD Models for F844FM474M440C by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F844FM474M440C by KEMET Corporation

F844FM474M440C
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
29 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X1
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
24.5 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
20%
Rated (AC) Voltage (URac)
440 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
ENEC; CUL; UL
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
14.5 mm
Want to compare parts?
  1. F844FM474M440C
    KEMET Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F844FM474M440C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F844FM474M440C by KEMET Corporation

Select Manufacturer
Which Manufacturer of F844FM474M440C would you like to use for your alert(s)?
  • Please alert me when F844FM474M440C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F844FM474M440C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F844FM474M440C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F844FM474M440C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F844FM474M440C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F844FM474M440C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: