Part Details for F751A227MCC by Kyocera AVX Components
Overview of F751A227MCC by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for F751A227MCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4028
|
Newark | Capacitor Tant, 220Uf, 10V, 20%, Smd, Full Reel, Capacitance:220Μf, Voltage(Dc):10V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx F751A227MCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.3700 | Buy Now |
DISTI #
2266-F751A227MCC-ND
|
DigiKey | CAP TANT 220UF 20% 10V 2812 Min Qty: 45 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$1.6700 | Buy Now |
DISTI #
F751A227MCCAVX-ND
|
DigiKey | CAP TANT 220UF 20% 10V 2812 Min Qty: 45 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1347 | Buy Now |
DISTI #
647-F751A227MCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 10V 20% 2813 7 .1x3.2x2.5mm RoHS: Compliant | 0 |
|
$1.8800 / $2.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | Cap Tant Solid 220uF 10V C CASE 20% (7.1 X 3.2 X 2.5mm) SMD 7132-28 0.2Ohm 125°C T/R RoHS: Compliant |
97 Partner Stock |
|
$1.3300 / $2.3200 | Buy Now |
DISTI #
F751A227MCC
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 10 V, � 20%, -55 �C, 125 �C, 2813 [7132-28 Metric] (Alt: F751A227MCC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F751A227MCC
F751A227MCC CAD Models
F751A227MCC Part Data Attributes
|
F751A227MCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F751A227MCC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2813 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.022 mA | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 297 mA | |
Size Code | 2813 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |