Part Details for F750J687MRG by Kyocera AVX Components
Overview of F750J687MRG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F750J687MRG
F750J687MRG CAD Models
F750J687MRG Part Data Attributes
|
F750J687MRG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F750J687MRG
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F750J687MRG
This table gives cross-reference parts and alternative options found for F750J687MRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F750J687MRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R687M6R3EZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | F750J687MRG vs T95R687M6R3EZSS |
T95R687M6R3HZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | F750J687MRG vs T95R687M6R3HZAL |
F750J687MRG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 680 uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | Nichicon Corporation | F750J687MRG vs F750J687MRG |
T95R687M6R3LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | F750J687MRG vs T95R687M6R3LZAL |
T95R687M6R3HZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | F750J687MRG vs T95R687M6R3HZSL |
T95R687M6R3EAZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 680 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | F750J687MRG vs T95R687M6R3EAZL |
T95R687M6R3CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | F750J687MRG vs T95R687M6R3CZAL |
592D687X06R3R2T16H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | F750J687MRG vs 592D687X06R3R2T16H |
T95R687M6R3EZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | F750J687MRG vs T95R687M6R3EZAS |
T95R687M6R3CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | F750J687MRG vs T95R687M6R3CZSL |