F750J477KDG
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of F750J477KDG by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for F750J477KDG by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F750J477KDG by Kyocera AVX Components

F750J477KDG
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e2
Manufacturer Series
F75
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
2917
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. F750J477KDG
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for F750J477KDG

This table gives cross-reference parts and alternative options found for F750J477KDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F750J477KDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T95D477K6R3EBBS CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague F750J477KDG vs T95D477K6R3EBBS
NRD477K06R12 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP TOKIN Corporation F750J477KDG vs NRD477K06R12
CTC4RSEE470MK6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP EXXELIA Group F750J477KDG vs CTC4RSEE470MK6.3V
F750J477KDG CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT Nichicon Corporation F750J477KDG vs F750J477KDG
B45398-R1477-K506 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP TDK Epcos F750J477KDG vs B45398-R1477-K506
CTC4RSEE470MK6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Firadec F750J477KDG vs CTC4RSEE470MK6.3V
595D477X96W3D2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague F750J477KDG vs 595D477X96W3D2T
B45396-A1477-K506 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation F750J477KDG vs B45396-A1477-K506
F750J477KDM CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Nichicon Corporation F750J477KDG vs F750J477KDM
CTC4RSEE470UF10%6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Firadec F750J477KDG vs CTC4RSEE470UF10%6.3V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F750J477KDG by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F750J477KDG by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of F750J477KDG would you like to use for your alert(s)?
  • Please alert me when F750J477KDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F750J477KDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F750J477KDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F750J477KDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F750J477KDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F750J477KDG by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: