Part Details for F750G477KDCAQ2 by Kyocera AVX Components
Overview of F750G477KDCAQ2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F750G477KDCAQ2
F750G477KDCAQ2 CAD Models
F750G477KDCAQ2 Part Data Attributes
|
F750G477KDCAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F750G477KDCAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Manufacturer Series | F75 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | F75 | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for F750G477KDCAQ2
This table gives cross-reference parts and alternative options found for F750G477KDCAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F750G477KDCAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D477K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F750G477KDCAQ2 vs T494D477K004AHAUTO7280 |
TR3D477K004D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F750G477KDCAQ2 vs TR3D477K004D0100 |
TEESVD0G477K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | F750G477KDCAQ2 vs TEESVD0G477K12R |
T491D477K004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F750G477KDCAQ2 vs T491D477K004AMAUTO |
TLK0G477DSSR | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917 | DAEWOO Electronic Components | F750G477KDCAQ2 vs TLK0G477DSSR |
TA4R0TCR477KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | F750G477KDCAQ2 vs TA4R0TCR477KDR-13 |
293D477X9004D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F750G477KDCAQ2 vs 293D477X9004D2TE3 |
ESVD0G477K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | F750G477KDCAQ2 vs ESVD0G477K |
TR3D477K004C0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F750G477KDCAQ2 vs TR3D477K004C0060 |
T491D477K004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F750G477KDCAQ2 vs T491D477K004AGAUTO7280 |