Part Details for F6QB1G585P2BQ-J by TAIYO YUDEN
Overview of F6QB1G585P2BQ-J by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6QB1G585P2BQ-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0994
|
Newark | Saw Filter, 1Ghz To 5Ghz, Smd-5, Center Frequency:1.585Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Gps, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F6 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden F6QB1G585P2BQ-J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4821 |
|
$0.0210 | Buy Now |
DISTI #
F6QB1G585P2BQ-J
|
Avnet Americas | SAW Filter 1.585GHz Frequency 100Ohm SMD 5-Pin T/R - Tape and Reel (Alt: F6QB1G585P2BQ-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2448 | Buy Now |
DISTI #
55AC0994
|
Avnet Americas | SAW Filter 1.585GHz Frequency 100Ohm SMD 5-Pin T/R - Product that comes on tape, but is not reeled (Alt: 55AC0994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 4821 Partner Stock |
|
$0.3270 / $0.4680 | Buy Now |
DISTI #
963-F6QB1G585P2BQ-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1T1G58P2BQ 1 GHz to 5 GHz 1.10.90.5mm 100Ohms 1.7dB SAW Filters RoHS: Compliant | 4965 |
|
$0.1730 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1647 | Buy Now |
|
Onlinecomponents.com | SAW Filter 2.1dB 100Ohm//18nH SMD 5 Pin T/R RoHS: Compliant | 0 |
|
$0.2013 / $0.2935 | Buy Now |
DISTI #
53722049
|
Verical | SAW Filter 2.1dB 100Ohm//18nH SMD 5 Pin T/R Min Qty: 2381 Package Multiple: 1 | Americas - 4821 |
|
$0.0298 / $0.0307 | Buy Now |
DISTI #
F6QB1G585P2BQ-J
|
Avnet Americas | SAW Filter 1.585GHz Frequency 100Ohm SMD 5-Pin T/R - Tape and Reel (Alt: F6QB1G585P2BQ-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2448 | Buy Now |
DISTI #
55AC0994
|
Avnet Americas | SAW Filter 1.585GHz Frequency 100Ohm SMD 5-Pin T/R - Product that comes on tape, but is not reeled (Alt: 55AC0994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 4821 Partner Stock |
|
$0.3270 / $0.4680 | Buy Now |
DISTI #
2860522
|
element14 Asia-Pacific | SAW FILTER, 1GHZ TO 5GHZ, SMD-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4821 |
|
$0.2320 / $0.4663 | Buy Now |
Part Details for F6QB1G585P2BQ-J
F6QB1G585P2BQ-J CAD Models
F6QB1G585P2BQ-J Part Data Attributes:
|
F6QB1G585P2BQ-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6QB1G585P2BQ-J
TAIYO YUDEN
SAW Filter, 5 Pin(s), Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC |