Part Details for F6QA1G950M2AA-J by TAIYO YUDEN
Overview of F6QA1G950M2AA-J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6QA1G950M2AA-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0865
|
Newark | Saw Filter, 1Ghz To 5Ghz, Smd-5, Center Frequency:1.95Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Lte, Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F6 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden F6QA1G950M2AA-J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1780 | Buy Now |
DISTI #
587-6079-1-ND
|
DigiKey | FILTER SAW 1.95GHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1696 In Stock |
|
$0.1251 / $0.3300 | Buy Now |
DISTI #
F6QA1G950M2AA-J
|
Avnet Americas | SAW Filter SMD 2-Pin SMD Embossed T/R - Tape and Reel (Alt: F6QA1G950M2AA-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-F6QA1G950M2AA-J
|
Mouser Electronics | Signal Conditioning 963-FSSCSR1T1G95M2AA RPLCMT PN RoHS: Compliant | 4092 |
|
$0.1440 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1159 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1417 / $0.2065 | Buy Now |
DISTI #
F6QA1G950M2AA-J
|
TTI | Signal Conditioning 963-FSSCSR1T1G95M2AA RPLCMT PN RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1240 | Buy Now |
Part Details for F6QA1G950M2AA-J
F6QA1G950M2AA-J CAD Models
F6QA1G950M2AA-J Part Data Attributes
|
F6QA1G950M2AA-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6QA1G950M2AA-J
TAIYO YUDEN
Passive Filter
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 1950 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.9 mm |