Part Details for F6HQ2G593AP31-Z by TAIYO YUDEN
Overview of F6HQ2G593AP31-Z by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for F6HQ2G593AP31-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0925
|
Newark | Fbar Devices |Taiyo Yuden F6HQ2G593AP31-Z RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
587-6208-1-ND
|
DigiKey | FBAR, TRX TYPE, BAND41, TD-LTE / Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1844 In Stock |
|
$1.9520 / $3.9500 | Buy Now |
DISTI #
F6HQ2G593AP31-Z
|
Avnet Americas | SAW Filter for Mobile Communication 2.593GHz 50Ohm 5-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: F6HQ2G593AP31-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9520 | Buy Now |
DISTI #
963-F6HQ2G593AP31-Z
|
Mouser Electronics | Signal Conditioning 963-FSFCSP8H2G59AP31 RPLCMT PN RoHS: Compliant | 2774 |
|
$1.9500 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $6.1100 | Buy Now |
DISTI #
F6HQ2G593AP31-Z
|
TTI | Signal Conditioning 963-FSFCSP8H2G59AP31 RPLCMT PN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.9500 / $2.0300 | Buy Now |
Part Details for F6HQ2G593AP31-Z
F6HQ2G593AP31-Z CAD Models
F6HQ2G593AP31-Z Part Data Attributes
|
F6HQ2G593AP31-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6HQ2G593AP31-Z
TAIYO YUDEN
SAW Filter,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | TR | |
Center or Cutoff Frequency (fo/fc) | 2593 MHz | |
Filter Type | SAW FILTER | |
Height | 0.57 mm | |
Input Impedance | 50 OHM//4.3 nH | |
Insertion Loss-Max | 2.7 dB | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.4 mm |