Part Details for F670S1B2JP by Esterline Technologies Corporation
Overview of F670S1B2JP by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for F670S1B2JP
F670S1B2JP CAD Models
F670S1B2JP Part Data Attributes
|
F670S1B2JP
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
F670S1B2JP
Esterline Technologies Corporation
Power/Signal Relay, 5PDT, Momentary, 0.2A (Coil), 18VDC (Coil), 3600mW (Coil), 3A (Contact), 72VDC (Contact), DC Input, DC Output, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 26.7 mm | |
Body Height | 25.7 mm | |
Body Length or Diameter | 37.7 mm | |
Coil Current(DC)-Max | 0.2 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 3600 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@72VDC | |
Contact Voltage(DC)-Max | 72 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 37.7mm x 26.7mm x 25.7mm | |
Relay Action | MOMENTARY | |
Relay Function | 5PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |