Part Details for F6522AVGI by Integrated Device Technology Inc
Overview of F6522AVGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F6522AVGI
F6522AVGI CAD Models
F6522AVGI Part Data Attributes
|
F6522AVGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F6522AVGI
Integrated Device Technology Inc
FCCSP-62, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCCSP | |
Pin Count | 62 | |
Manufacturer Package Code | AVG62 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-13 |