Part Details for F622JM154K100C by KEMET Corporation
Overview of F622JM154K100C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F622JM154K100C
F622JM154K100C CAD Models
F622JM154K100C Part Data Attributes
|
F622JM154K100C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F622JM154K100C
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for F622JM154K100C
This table gives cross-reference parts and alternative options found for F622JM154K100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JM154K100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185154K100AFA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JM154K100C vs 185154K100AFA-F |
185154K100AFB-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JM154K100C vs 185154K100AFB-F |
SBEC3150JB00K | Film Capacitor, | KEMET Corporation | F622JM154K100C vs SBEC3150JB00K |
168154K100F-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JM154K100C vs 168154K100F-F |
RSBEC3150Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | F622JM154K100C vs RSBEC3150Z300K |
SBEC3150AA00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | F622JM154K100C vs SBEC3150AA00K |
F622JM154K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F622JM154K100C vs F622JM154K100L |
SBEC3150DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | F622JM154K100C vs SBEC3150DQ00K |
RSBEC3150DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | F622JM154K100C vs RSBEC3150DQ00K |
RSBEC3150AA00K | Film Capacitor, Polyester, 100V, 0.15uF, 2818 | KEMET Corporation | F622JM154K100C vs RSBEC3150AA00K |