Part Details for F622JG223J250R by KEMET Corporation
Overview of F622JG223J250R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F622JG223J250R
F622JG223J250R CAD Models
F622JG223J250R Part Data Attributes
|
F622JG223J250R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F622JG223J250R
KEMET Corporation
Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.022uF, 2814
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for F622JG223J250R
This table gives cross-reference parts and alternative options found for F622JG223J250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JG223J250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JG223J250A | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.022uF, 2814 | KEMET Corporation | F622JG223J250R vs F622JG223J250A |
185223J250RCB-F | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JG223J250R vs 185223J250RCB-F |
RSBIC2220JB00J | Film Capacitor, | KEMET Corporation | F622JG223J250R vs RSBIC2220JB00J |
SBIC2220JH00J | Film Capacitor, | KEMET Corporation | F622JG223J250R vs SBIC2220JH00J |
F622JG223J250C | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.022uF, 2814 | KEMET Corporation | F622JG223J250R vs F622JG223J250C |
SBIC2220AA00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | F622JG223J250R vs SBIC2220AA00J |
SBIC2220Z300J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | F622JG223J250R vs SBIC2220Z300J |
SBIC2220CK00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | F622JG223J250R vs SBIC2220CK00J |
RSBIC2220Z300J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | F622JG223J250R vs RSBIC2220Z300J |
185223J250ACB-F | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JG223J250R vs 185223J250ACB-F |