There are no models available for this part yet.
Overview of F622JF682M100C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for F622JF682M100C by KEMET Corporation
Part Data Attributes for F622JF682M100C by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2810
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for F622JF682M100C
This table gives cross-reference parts and alternative options found for F622JF682M100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JF682M100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBEC1680DQ00M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, 2810, | KEMET Corporation | F622JF682M100C vs RSBEC1680DQ00M |
185682M100RAB-F | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JF682M100C vs 185682M100RAB-F |
F622JF682M100R | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F622JF682M100C vs F622JF682M100R |
F622JF682M100A | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F622JF682M100C vs F622JF682M100A |
SBEC1680AA00M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, 2810, | KEMET Corporation | F622JF682M100C vs SBEC1680AA00M |
185682M100RAA-F | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JF682M100C vs 185682M100RAA-F |
SBEC1680Z300M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, 2810, | KEMET Corporation | F622JF682M100C vs SBEC1680Z300M |
RSBEC1680JB00M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F622JF682M100C vs RSBEC1680JB00M |
SBEC1680DQ00M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, 2810, | KEMET Corporation | F622JF682M100C vs SBEC1680DQ00M |
168682M100A-F | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JF682M100C vs 168682M100A-F |