Part Details for F622JF222K250L by KEMET Corporation
Overview of F622JF222K250L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F622JF222K250L
F622JF222K250L CAD Models
F622JF222K250L Part Data Attributes
|
F622JF222K250L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F622JF222K250L
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F622JF222K250L
This table gives cross-reference parts and alternative options found for F622JF222K250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JF222K250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBIC1220CK00K | Film Capacitor, Polyester, 250V, 0.0022uF, 2810 | KEMET Corporation | F622JF222K250L vs RSBIC1220CK00K |
SBIC1220Z300K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | KEMET Corporation | F622JF222K250L vs SBIC1220Z300K |
SBIC1220CK00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | KEMET Corporation | F622JF222K250L vs SBIC1220CK00K |
SBIC1220DQ00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | KEMET Corporation | F622JF222K250L vs SBIC1220DQ00K |
SBIC1220JB00K | Film Capacitor, | KEMET Corporation | F622JF222K250L vs SBIC1220JB00K |
RSBIC1220DQ00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | KEMET Corporation | F622JF222K250L vs RSBIC1220DQ00K |
RSBIC1220AA00K | Film Capacitor, Polyester, 250V, 0.0022uF, 2810 | KEMET Corporation | F622JF222K250L vs RSBIC1220AA00K |
F622JF222K250A | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F622JF222K250L vs F622JF222K250A |
F622JF222K250C | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F622JF222K250L vs F622JF222K250C |
F622JF222K250ALL0L | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F622JF222K250L vs F622JF222K250ALL0L |