Part Details for F622JF222J400R by KEMET Corporation
Overview of F622JF222J400R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F622JF222J400R
F622JF222J400R CAD Models
F622JF222J400R Part Data Attributes
|
F622JF222J400R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F622JF222J400R
KEMET Corporation
Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0022uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F622JF222J400R
This table gives cross-reference parts and alternative options found for F622JF222J400R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JF222J400R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF222J400L | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0022uF, 2810 | KEMET Corporation | F622JF222J400R vs F622JF222J400L |
185222J400RAA-F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JF222J400R vs 185222J400RAA-F |
SBMC1220AA00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810, | KEMET Corporation | F622JF222J400R vs SBMC1220AA00J |
RSBMC1220DQ00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810, | KEMET Corporation | F622JF222J400R vs RSBMC1220DQ00J |
SBMC1220DQ00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810, | KEMET Corporation | F622JF222J400R vs SBMC1220DQ00J |
BFC247066222 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F622JF222J400R vs BFC247066222 |
SBMC1220Z300J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810, | KEMET Corporation | F622JF222J400R vs SBMC1220Z300J |
185222J400RAB-F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JF222J400R vs 185222J400RAB-F |
F622JF222J400A | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0022uF, 2810 | KEMET Corporation | F622JF222J400R vs F622JF222J400A |
185222J400AAB-F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JF222J400R vs 185222J400AAB-F |