Part Details for F622JF123J250L by KEMET Corporation
Overview of F622JF123J250L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F622JF123J250L
F622JF123J250L CAD Models
F622JF123J250L Part Data Attributes
|
F622JF123J250L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F622JF123J250L
KEMET Corporation
Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.012uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F622JF123J250L
This table gives cross-reference parts and alternative options found for F622JF123J250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JF123J250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF123J250ALL0L | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.012uF, 2810 | KEMET Corporation | F622JF123J250L vs F622JF123J250ALL0L |
F622JF123J250A | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.012uF, 2810 | KEMET Corporation | F622JF123J250L vs F622JF123J250A |
BFC247036123 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F622JF123J250L vs BFC247036123 |
F622JF123J250R | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.012uF, 2810 | KEMET Corporation | F622JF123J250L vs F622JF123J250R |