There are no models available for this part yet.
Overview of F612JT473K400ALL0L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for F612JT473K400ALL0L by KEMET Corporation
Part Data Attributes for F612JT473K400ALL0L by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
11 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for F612JT473K400ALL0L
This table gives cross-reference parts and alternative options found for F612JT473K400ALL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JT473K400ALL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82MC2470AA50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2824, | KEMET Corporation | F612JT473K400ALL0L vs 82MC2470AA50K |
82MC2470JE50K | Film Capacitor, | KEMET Corporation | F612JT473K400ALL0L vs 82MC2470JE50K |
BFC237058473 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F612JT473K400ALL0L vs BFC237058473 |
BFC237051473 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F612JT473K400ALL0L vs BFC237051473 |
R82MC2470JB50K | Film Capacitor, | KEMET Corporation | F612JT473K400ALL0L vs R82MC2470JB50K |
R82MC2470JA50K | Film Capacitor, | KEMET Corporation | F612JT473K400ALL0L vs R82MC2470JA50K |
82MC2470JA50K | Film Capacitor, | KEMET Corporation | F612JT473K400ALL0L vs 82MC2470JA50K |
R82MC2470JE50K | Film Capacitor, | KEMET Corporation | F612JT473K400ALL0L vs R82MC2470JE50K |
R82MC2470Z350K | Film Capacitor, Polyester, 400V, 0.047uF, 2824 | KEMET Corporation | F612JT473K400ALL0L vs R82MC2470Z350K |
R82MC2470JC50K | Film Capacitor, | KEMET Corporation | F612JT473K400ALL0L vs R82MC2470JC50K |