F612JM473J250R
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED

Overview of F612JM473J250R by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F612JM473J250R by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F612JM473J250R by KEMET Corporation

F612JM473J250R
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2818
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. F612JM473J250R
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED
    VS

Alternate Parts for F612JM473J250R

This table gives cross-reference parts and alternative options found for F612JM473J250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JM473J250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82IC2470JH50J Film Capacitor, KEMET Corporation F612JM473J250R vs 82IC2470JH50J
82IC2470JC50J Film Capacitor, KEMET Corporation F612JM473J250R vs 82IC2470JC50J
82IC2470JB50J Film Capacitor, KEMET Corporation F612JM473J250R vs 82IC2470JB50J
82IC2470CK50J Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, KEMET Corporation F612JM473J250R vs 82IC2470CK50J
R82IC2470JA50J Film Capacitor, KEMET Corporation F612JM473J250R vs R82IC2470JA50J
R82IC2470DQ50J Film Capacitor, Polyester, 250V, 0.047uF, 2818 KEMET Corporation F612JM473J250R vs R82IC2470DQ50J
82IC2470DQ50J Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, KEMET Corporation F612JM473J250R vs 82IC2470DQ50J
R82IC2470JC50J Film Capacitor, KEMET Corporation F612JM473J250R vs R82IC2470JC50J
F612JM473J250C Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation F612JM473J250R vs F612JM473J250C
F612JM473J250ALL0L Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation F612JM473J250R vs F612JM473J250ALL0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F612JM473J250R by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F612JM473J250R by KEMET Corporation

Select Manufacturer
Which Manufacturer of F612JM473J250R would you like to use for your alert(s)?
  • Please alert me when F612JM473J250R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F612JM473J250R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F612JM473J250R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F612JM473J250R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F612JM473J250R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F612JM473J250R by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: