F612JG334K063ALL0L
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED

Overview of F612JG334K063ALL0L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F612JG334K063ALL0L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F612JG334K063ALL0L by KEMET Corporation

F612JG334K063ALL0L
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2814
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
7.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. F612JG334K063ALL0L
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED
    VS

Alternate Parts for F612JG334K063ALL0L

This table gives cross-reference parts and alternative options found for F612JG334K063ALL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JG334K063ALL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F612JG334K063L Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation F612JG334K063ALL0L vs F612JG334K063L
R82DC3330JB60K Film Capacitor, KEMET Corporation F612JG334K063ALL0L vs R82DC3330JB60K
R82DC3330DQ60K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation F612JG334K063ALL0L vs R82DC3330DQ60K
F612JG334K063C Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation F612JG334K063ALL0L vs F612JG334K063C
R82DC3330CK60K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation F612JG334K063ALL0L vs R82DC3330CK60K
82DC3330JC60K Film Capacitor, KEMET Corporation F612JG334K063ALL0L vs 82DC3330JC60K
R82DC3330Z360K Film Capacitor, Polyester, 63V, 0.33uF, 2814 KEMET Corporation F612JG334K063ALL0L vs R82DC3330Z360K
82DC3330JA60K Film Capacitor, KEMET Corporation F612JG334K063ALL0L vs 82DC3330JA60K
R82DC3330JH60K Film Capacitor, KEMET Corporation F612JG334K063ALL0L vs R82DC3330JH60K
82DC3330DQ60K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation F612JG334K063ALL0L vs 82DC3330DQ60K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F612JG334K063ALL0L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F612JG334K063ALL0L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F612JG334K063ALL0L would you like to use for your alert(s)?
  • Please alert me when F612JG334K063ALL0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F612JG334K063ALL0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F612JG334K063ALL0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F612JG334K063ALL0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F612JG334K063ALL0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F612JG334K063ALL0L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: