Part Details for F612JF562J100ALLOL by KEMET Corporation
Overview of F612JF562J100ALLOL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F612JF562J100ALLOL
F612JF562J100ALLOL CAD Models
F612JF562J100ALLOL Part Data Attributes
|
F612JF562J100ALLOL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JF562J100ALLOL
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | F612 | |
Number of Terminals | 2 |