F612JF333M100C
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED

Overview of F612JF333M100C by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F612JF333M100C by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F612JF333M100C by KEMET Corporation

F612JF333M100C
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. F612JF333M100C
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED
    VS

Alternate Parts for F612JF333M100C

This table gives cross-reference parts and alternative options found for F612JF333M100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JF333M100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F612JF333M100L Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation F612JF333M100C vs F612JF333M100L
R82EC2330JB50M Film Capacitor, KEMET Corporation F612JF333M100C vs R82EC2330JB50M
F612JF333M100R Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation F612JF333M100C vs F612JF333M100R
R82EC2330AA50M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, 2810, KEMET Corporation F612JF333M100C vs R82EC2330AA50M
R82EC2330CK50M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, 2810, KEMET Corporation F612JF333M100C vs R82EC2330CK50M
82EC2330JE50M Film Capacitor, KEMET Corporation F612JF333M100C vs 82EC2330JE50M
R82EC2330JH50M Film Capacitor, KEMET Corporation F612JF333M100C vs R82EC2330JH50M
R82EC2330DQ50M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, 2810, KEMET Corporation F612JF333M100C vs R82EC2330DQ50M
F612JF333M100A Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation F612JF333M100C vs F612JF333M100A
R82EC2330Z350M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, 2810, KEMET Corporation F612JF333M100C vs R82EC2330Z350M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F612JF333M100C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F612JF333M100C by KEMET Corporation

Select Manufacturer
Which Manufacturer of F612JF333M100C would you like to use for your alert(s)?
  • Please alert me when F612JF333M100C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F612JF333M100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F612JF333M100C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F612JF333M100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F612JF333M100C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F612JF333M100C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: