Part Details for F612JF333K100A by KEMET Corporation
Overview of F612JF333K100A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F612JF333K100A
F612JF333K100A CAD Models
F612JF333K100A Part Data Attributes
|
F612JF333K100A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JF333K100A
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F612JF333K100A
This table gives cross-reference parts and alternative options found for F612JF333K100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JF333K100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC237085333 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F612JF333K100A vs BFC237085333 |
F612JF333K100C | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | F612JF333K100A vs F612JF333K100C |
R82EC2330JH50K | KEMET Corporation | Check for Price | Film Capacitor, | F612JF333K100A vs R82EC2330JH50K |
R82EC2330JB50K | KEMET Corporation | Check for Price | Film Capacitor, | F612JF333K100A vs R82EC2330JB50K |
R82EC2330Z350K | KEMET Corporation | $0.0720 | Film Capacitor, Polyester, 100V, 0.033uF, 2810 | F612JF333K100A vs R82EC2330Z350K |
82EC2330Z350K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810, | F612JF333K100A vs 82EC2330Z350K |
82EC2330JA50K | KEMET Corporation | Check for Price | Film Capacitor, | F612JF333K100A vs 82EC2330JA50K |
BFC237085333 | Vishay Intertechnologies | $0.5165 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | F612JF333K100A vs BFC237085333 |
R82EC2330CK50K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | F612JF333K100A vs R82EC2330CK50K |
R82EC2330AA50K | KEMET Corporation | $0.1730 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | F612JF333K100A vs R82EC2330AA50K |