F612JF224K063R
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED

Overview of F612JF224K063R by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F612JF224K063R by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89AC7913
Newark .220Uf 63.0V |Kemet F612JF224K063R RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.1100
$0.1100 Buy Now

CAD Models for F612JF224K063R by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F612JF224K063R by KEMET Corporation

F612JF224K063R
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. F612JF224K063R
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED
    VS

Alternate Parts for F612JF224K063R

This table gives cross-reference parts and alternative options found for F612JF224K063R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JF224K063R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R82DC3220JA60K Film Capacitor, KEMET Corporation F612JF224K063R vs R82DC3220JA60K
R82DC3220DQ60K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation F612JF224K063R vs R82DC3220DQ60K
R82DC3220CK60K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation F612JF224K063R vs R82DC3220CK60K
82DC3220JH60K Film Capacitor, KEMET Corporation F612JF224K063R vs 82DC3220JH60K
F612JF224K063ALL0L Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation F612JF224K063R vs F612JF224K063ALL0L
R82DC3220JC60K Film Capacitor, KEMET Corporation F612JF224K063R vs R82DC3220JC60K
82DC3220JC60K Film Capacitor, KEMET Corporation F612JF224K063R vs 82DC3220JC60K
F612JF224K063A Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation F612JF224K063R vs F612JF224K063A
R82DC3220Z360K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation F612JF224K063R vs R82DC3220Z360K
R82DC3220JB60K Film Capacitor, KEMET Corporation F612JF224K063R vs R82DC3220JB60K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F612JF224K063R by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F612JF224K063R by KEMET Corporation

Select Manufacturer
Which Manufacturer of F612JF224K063R would you like to use for your alert(s)?
  • Please alert me when F612JF224K063R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F612JF224K063R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F612JF224K063R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F612JF224K063R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F612JF224K063R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F612JF224K063R by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: