Part Details for F612JF182K400A by KEMET Corporation
Overview of F612JF182K400A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F612JF182K400A
F612JF182K400A CAD Models
F612JF182K400A Part Data Attributes
|
F612JF182K400A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JF182K400A
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0018uF, Through Hole Mount, 2810, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F612JF182K400A
This table gives cross-reference parts and alternative options found for F612JF182K400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JF182K400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237051182 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F612JF182K400A vs BFC237051182 |
BFC237065182 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F612JF182K400A vs BFC237065182 |
F612JF182K400C | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0018uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F612JF182K400A vs F612JF182K400C |
BFC237058182 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F612JF182K400A vs BFC237058182 |
BFC237055182 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F612JF182K400A vs BFC237055182 |
F612JF182K400R | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0018uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F612JF182K400A vs F612JF182K400R |
BFC237055182 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F612JF182K400A vs BFC237055182 |