F612JF153J100L
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED

Overview of F612JF153J100L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F612JF153J100L by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ1408
Newark .015Uf 100V |Kemet F612JF153J100L RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for F612JF153J100L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F612JF153J100L by KEMET Corporation

F612JF153J100L
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
42 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. F612JF153J100L
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED
    VS

Alternate Parts for F612JF153J100L

This table gives cross-reference parts and alternative options found for F612JF153J100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JF153J100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F612JF153J100A Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation F612JF153J100L vs F612JF153J100A
82EC2150CK50J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, 2810, KEMET Corporation F612JF153J100L vs 82EC2150CK50J
R82EC2150Z350J Film Capacitor, Polyester, 100V, 0.015uF, 2810 KEMET Corporation F612JF153J100L vs R82EC2150Z350J
82EC2150AA50J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, 2810, KEMET Corporation F612JF153J100L vs 82EC2150AA50J
BFC237022153 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents F612JF153J100L vs BFC237022153
F612JF153J100R Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation F612JF153J100L vs F612JF153J100R
BFC237029153 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents F612JF153J100L vs BFC237029153
82EC2150JE50J Film Capacitor, KEMET Corporation F612JF153J100L vs 82EC2150JE50J
BFC237029153 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies F612JF153J100L vs BFC237029153
R82EC2150CK50J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation F612JF153J100L vs R82EC2150CK50J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F612JF153J100L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F612JF153J100L by KEMET Corporation

  • Please alert me when F612JF153J100L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F612JF153J100L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F612JF153J100L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F612JF153J100L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F612JF153J100L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F612JF153J100L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: