Datasheets
F611RH226K250Z by: KEMET Corporation

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 22uF, Through Hole Mount, RADIAL LEADED

Part Details for F611RH226K250Z by KEMET Corporation

Overview of F611RH226K250Z by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F611RH226K250Z

Part # Distributor Description Stock Price Buy
DISTI # F611RH226K250Z
Avnet Abacus Film Capacitor, 22 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: F611RH226K250Z) RoHS: Compliant Min Qty: 154 Package Multiple: 154 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for F611RH226K250Z

F611RH226K250Z Part Data Attributes

F611RH226K250Z KEMET Corporation
Buy Now Datasheet
Compare Parts:
F611RH226K250Z KEMET Corporation Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 22uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 26 mm
Length 41 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method PIZZA PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Pitch 37.5 mm
Terminal Shape WIRE
Width 15 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F611RH226K250Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F611RH226K250Z by KEMET Corporation

Select Manufacturer
Which Manufacturer of F611RH226K250Z would you like to use for your alert(s)?
  • Please alert me when F611RH226K250Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F611RH226K250Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F611RH226K250Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F611RH226K250Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F611RH226K250Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F611RH226K250Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: