-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC5830
|
Newark | .680Uf 630V |Kemet F611DO684J630L RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F611DO684J630L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F611DO684J630L
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for F611DO684J630L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F611DO684J630L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F611DO684J630Z | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F611DO684J630L vs F611DO684J630Z |
F611DO684J630P | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F611DO684J630L vs F611DO684J630P |
F611DO684J630ZLH0J | Film Capacitor, | KEMET Corporation | F611DO684J630L vs F611DO684J630ZLH0J |