-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F611AG473M400R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F611AG473M400R
KEMET Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for F611AG473M400R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F611AG473M400R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F611AG473M400L | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | F611AG473M400R vs F611AG473M400L |
60MF2470GY30M | Film Capacitor, | KEMET Corporation | F611AG473M400R vs 60MF2470GY30M |
60MF2470JA30M | Film Capacitor, | KEMET Corporation | F611AG473M400R vs 60MF2470JA30M |
R60MF2470JB30M | Film Capacitor, | KEMET Corporation | F611AG473M400R vs R60MF2470JB30M |
R60MF2470JA30M | Film Capacitor, | KEMET Corporation | F611AG473M400R vs R60MF2470JA30M |
60MF24704030M | Film Capacitor, | KEMET Corporation | F611AG473M400R vs 60MF24704030M |
F611AG473M400A | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | F611AG473M400R vs F611AG473M400A |
60MF24705030M | Film Capacitor, | KEMET Corporation | F611AG473M400R vs 60MF24705030M |
60MF2470JE30M | Film Capacitor, | KEMET Corporation | F611AG473M400R vs 60MF2470JE30M |
60MF2470JH30M | Film Capacitor, | KEMET Corporation | F611AG473M400R vs 60MF2470JH30M |