There are no models available for this part yet.
Overview of F601JU225J063K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F601JU225J063K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M3114
|
Newark | 2U2F63 5%v |Kemet F601JU225J063K RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6110 / $0.7210 | Buy Now |
CAD Models for F601JU225J063K by KEMET Corporation
Part Data Attributes for F601JU225J063K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
13 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.2 mm
|
Alternate Parts for F601JU225J063K
This table gives cross-reference parts and alternative options found for F601JU225J063K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JU225J063K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601JU225J063L | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F601JU225J063K vs F601JU225J063L |
MMK5225J63J06L16.5LR18 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 2.2uF, 2828, | KEMET Corporation | F601JU225J063K vs MMK5225J63J06L16.5LR18 |
MMK5225J63J06L16.5CBULK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 2.2uF, 2828, | KEMET Corporation | F601JU225J063K vs MMK5225J63J06L16.5CBULK |