Part Details for F601JT224K250C by KEMET Corporation
Overview of F601JT224K250C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601JT224K250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3074
|
Newark | 220Nf2 10%v |Kemet F601JT224K250C RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 | Buy Now |
Part Details for F601JT224K250C
F601JT224K250C CAD Models
F601JT224K250C Part Data Attributes
|
F601JT224K250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JT224K250C
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for F601JT224K250C
This table gives cross-reference parts and alternative options found for F601JT224K250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JT224K250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32560-J3224-K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | F601JT224K250C vs B32560-J3224-K |
MKS4PCM7.50.22/10/250VDCREEL16.5/360 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JT224K250C vs MKS4PCM7.50.22/10/250VDCREEL16.5/360 |
B32511-J3224-K289 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | F601JT224K250C vs B32511-J3224-K289 |
B32562-J3224-K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | F601JT224K250C vs B32562-J3224-K189 |
B32560J3224K003 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | F601JT224K250C vs B32560J3224K003 |
BQ044G0224K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | F601JT224K250C vs BQ044G0224K-- |
B32511-J3224-K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | F601JT224K250C vs B32511-J3224-K |
B32511-J3224-K149 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | F601JT224K250C vs B32511-J3224-K149 |
B32510-J3224-K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | F601JT224K250C vs B32510-J3224-K |
B32562-J3224-K289 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | F601JT224K250C vs B32562-J3224-K289 |