Part Details for F601JQ225K050Q by KEMET Corporation
Overview of F601JQ225K050Q by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F601JQ225K050Q
F601JQ225K050Q CAD Models
F601JQ225K050Q Part Data Attributes
|
F601JQ225K050Q
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JQ225K050Q
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F601JQ225K050Q
This table gives cross-reference parts and alternative options found for F601JQ225K050Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JQ225K050Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5225K50J04L16.5CBULK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2820, | KEMET Corporation | F601JQ225K050Q vs MMK5225K50J04L16.5CBULK |
MMK5225K50J04L16.5LR18 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2820, | KEMET Corporation | F601JQ225K050Q vs MMK5225K50J04L16.5LR18 |
F601JQ225K050R | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F601JQ225K050Q vs F601JQ225K050R |