Part Details for F601JF562J063R by KEMET Corporation
Overview of F601JF562J063R by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601JF562J063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2833
|
Newark | 5N6F63 5%v |Kemet F601JF562J063R RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
DISTI #
F601JF562J063R
|
TTI | Film Capacitors 5600PF 63V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.1000 / $0.1040 | Buy Now |
Part Details for F601JF562J063R
F601JF562J063R CAD Models
F601JF562J063R Part Data Attributes
|
F601JF562J063R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF562J063R
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F601JF562J063R
This table gives cross-reference parts and alternative options found for F601JF562J063R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF562J063R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5562J63J01L16.5LR18 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0056uF, 2810, | KEMET Corporation | F601JF562J063R vs MMK5562J63J01L16.5LR18 |
MMK5562J63J01L16.5TR18 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0056uF, 2810, | KEMET Corporation | F601JF562J063R vs MMK5562J63J01L16.5TR18 |
F601JF562J063C | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F601JF562J063R vs F601JF562J063C |
MMK5562J63J01L16.5CBULK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0056uF, 2810, | KEMET Corporation | F601JF562J063R vs MMK5562J63J01L16.5CBULK |
MMK5562J63J01L16.5TR16 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0056uF, 2810, | KEMET Corporation | F601JF562J063R vs MMK5562J63J01L16.5TR16 |