There are no models available for this part yet.
Overview of F601JF473K100R by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F601JF473K100R by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M2825
|
Newark | 47Nf10 10%v |Kemet F601JF473K100R RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now | |
DISTI #
F601JF473K100R
|
TTI | Film Capacitors .047UF 100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.1040 / $0.1060 | Buy Now |
CAD Models for F601JF473K100R by KEMET Corporation
Part Data Attributes for F601JF473K100R by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for F601JF473K100R
This table gives cross-reference parts and alternative options found for F601JF473K100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF473K100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601JF473K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F601JF473K100R vs F601JF473K100C |
MMK5473K100J01L16,5TA18 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F601JF473K100R vs MMK5473K100J01L16,5TA18 |
MMK5473K100J01L16.5CBULK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2810, | KEMET Corporation | F601JF473K100R vs MMK5473K100J01L16.5CBULK |
MMK5473K100J01L16.5LR18 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2810, | KEMET Corporation | F601JF473K100R vs MMK5473K100J01L16.5LR18 |