There are no models available for this part yet.
Overview of F601JF154K063L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F601JF154K063L by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M2653
|
Newark | 150Nf6 10%v |Kemet F601JF154K063L RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1730 | Buy Now |
CAD Models for F601JF154K063L by KEMET Corporation
Part Data Attributes for F601JF154K063L by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for F601JF154K063L
This table gives cross-reference parts and alternative options found for F601JF154K063L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF154K063L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4PCM100.15/10/63VDC | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF154K063L vs MKS4PCM100.15/10/63VDC |
MKS3PCM7.50.15/10/63VDCREEL18/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | F601JF154K063L vs MKS3PCM7.50.15/10/63VDCREEL18/360 |
MKS4PCM7.50.15/10/63VDCREEL18.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF154K063L vs MKS4PCM7.50.15/10/63VDCREEL18.5/360 |
PM82P0.151063 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | F601JF154K063L vs PM82P0.151063 |
MKS020.15/10/63VDCREEL18.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF154K063L vs MKS020.15/10/63VDCREEL18.5/360 |
MKS020.15/10/63VDCAMMO18.5 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF154K063L vs MKS020.15/10/63VDCAMMO18.5 |
MKS4PCM7.50.15/10/63VDC | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF154K063L vs MKS4PCM7.50.15/10/63VDC |
F601JF154K063K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F601JF154K063L vs F601JF154K063K |
MKS02PCM2.50.15/10/63VDCROLL18.5 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF154K063L vs MKS02PCM2.50.15/10/63VDCROLL18.5 |
MKS020.15/10/63VDCROLL18.5 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF154K063L vs MKS020.15/10/63VDCROLL18.5 |