Part Details for F601JF153K250Q by KEMET Corporation
Overview of F601JF153K250Q by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F601JF153K250Q
F601JF153K250Q CAD Models
F601JF153K250Q Part Data Attributes
|
F601JF153K250Q
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF153K250Q
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for F601JF153K250Q
This table gives cross-reference parts and alternative options found for F601JF153K250Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF153K250Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF014G0153K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | F601JF153K250Q vs BF014G0153K-- |
MKS4PCM7.50.015/10/250VDCREEL18.5/360 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF153K250Q vs MKS4PCM7.50.015/10/250VDCREEL18.5/360 |
MKS4F021502B00KCSD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF153K250Q vs MKS4F021502B00KCSD |
F601JF153K250K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F601JF153K250Q vs F601JF153K250K |
MKS20.015/10/250VDC | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF153K250Q vs MKS20.015/10/250VDC |
FKS20.015/10/250VDCAMMO18.5 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF153K250Q vs FKS20.015/10/250VDCAMMO18.5 |
FKS20.015/10/250VDCROLL18.5 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF153K250Q vs FKS20.015/10/250VDCROLL18.5 |
MKS4PCM7.50.015/10/250VDC | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF153K250Q vs MKS4PCM7.50.015/10/250VDC |
MKS020.015/10/250VDCROLL18.5 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF153K250Q vs MKS020.015/10/250VDCROLL18.5 |
FKS3PCM100.015/10/250VDCREEL16.5/360 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF153K250Q vs FKS3PCM100.015/10/250VDCREEL16.5/360 |