Part Details for F601JF104K063R by KEMET Corporation
Overview of F601JF104K063R by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601JF104K063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2749
|
Newark | 100Nf6 10%v |Kemet F601JF104K063R RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now |
DISTI #
F601JF104K063R
|
TTI | Film Capacitors .1UF 63V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.1030 | Buy Now |
Part Details for F601JF104K063R
F601JF104K063R CAD Models
F601JF104K063R Part Data Attributes
|
F601JF104K063R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF104K063R
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for F601JF104K063R
This table gives cross-reference parts and alternative options found for F601JF104K063R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF104K063R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM83UL100NF10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | F601JF104K063R vs PM83UL100NF10%63V |
MKS2PCM50.1/10/63VDCREEL16.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF104K063R vs MKS2PCM50.1/10/63VDCREEL16.5/360 |
MKS2PCM50.1/10/63VDCREEL18.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF104K063R vs MKS2PCM50.1/10/63VDCREEL18.5/360 |
MKS4C031002A00KASD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF104K063R vs MKS4C031002A00KASD |
MKS4PCM100.1/10/63VDCREEL16.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF104K063R vs MKS4PCM100.1/10/63VDCREEL16.5/360 |
MKS4PCM100.1/10/63VDC | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF104K063R vs MKS4PCM100.1/10/63VDC |
F601JF104K063K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F601JF104K063R vs F601JF104K063K |
MKS2PCM50.1/10/63VDC | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF104K063R vs MKS2PCM50.1/10/63VDC |
MKS4C031003C00KDSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF104K063R vs MKS4C031003C00KDSD |
MKS4PCM7.50.1/10/63VDCREEL18.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF104K063R vs MKS4PCM7.50.1/10/63VDCREEL18.5/360 |