Part Details for F601JF103K063Q by KEMET Corporation
Overview of F601JF103K063Q by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601JF103K063Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-F601JF103K063Q
|
Mouser Electronics | Film Capacitors 10NF6310%V RoHS: Compliant | 0 |
|
$0.1910 | Order Now |
Part Details for F601JF103K063Q
F601JF103K063Q CAD Models
F601JF103K063Q Part Data Attributes
|
F601JF103K063Q
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF103K063Q
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for F601JF103K063Q
This table gives cross-reference parts and alternative options found for F601JF103K063Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF103K063Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM8210000PF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | F601JF103K063Q vs PM8210000PF+/-10%63V |
MKS4C021003C00KBSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF103K063Q vs MKS4C021003C00KBSD |
PM83UL10NF10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | F601JF103K063Q vs PM83UL10NF10%63V |
PM82100001063 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | F601JF103K063Q vs PM82100001063 |
MKS020.01/63/10ROLL16.5 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | F601JF103K063Q vs MKS020.01/63/10ROLL16.5 |
MKS4PCM100.01/10/63VDC | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF103K063Q vs MKS4PCM100.01/10/63VDC |
MKS2PCM50.01/10/63VDCREEL18.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF103K063Q vs MKS2PCM50.01/10/63VDCREEL18.5/360 |
FKS020.01/10/63VDCROLL18.5 | CAPACITOR, FILM/FOIL, POLYESTER, 63V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF103K063Q vs FKS020.01/10/63VDCROLL18.5 |
MKS20.01/10/63VDC | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF103K063Q vs MKS20.01/10/63VDC |
F601JF103K063L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F601JF103K063Q vs F601JF103K063L |