Datasheets
F5QA737M5M2QN-J by: TAIYO YUDEN

SAW Filter,

Part Details for F5QA737M5M2QN-J by TAIYO YUDEN

Overview of F5QA737M5M2QN-J by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F5QA737M5M2QN-J

Part # Distributor Description Stock Price Buy
DISTI # 95Y0843
Newark Saw Filter, 700Mhz To 1Ghz, Smd-5, Center Frequency:737.5Mhz, Pass Band Frequency:700Mhz A 1Ghz, Saw Filter Applications:Lte, Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F5 Series Rohs Compliant: Yes |Taiyo Yuden F5QA737M5M2QN-J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 4455
  • 1 $0.0150
  • 10 $0.0150
  • 25 $0.0150
  • 50 $0.0150
  • 100 $0.0150
  • 500 $0.0150
$0.0150 Buy Now
DISTI # 587-5649-1-ND
DigiKey FILTER SAW 737.5MHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 987
In Stock
  • 1 $0.3100
  • 10 $0.2970
  • 25 $0.2880
  • 50 $0.2782
  • 100 $0.2639
  • 250 $0.2207
  • 500 $0.1713
  • 1,000 $0.1631
  • 5,000 $0.1187
$0.1187 / $0.3100 Buy Now
DISTI # F5QA737M5M2QN-J
Avnet Americas SAW FILTER 1109 CSSD BAND12/17 - Tape and Reel (Alt: F5QA737M5M2QN-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1723
$0.1723 Buy Now
DISTI # 95Y0843
Avnet Americas SAW FILTER 1109 CSSD BAND12/17 - Bulk (Alt: 95Y0843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk 4455 Partner Stock
  • 1 $0.3220
  • 10 $0.3090
  • 25 $0.2970
  • 50 $0.2860
  • 100 $0.2750
$0.2750 / $0.3220 Buy Now
DISTI # 963-F5QA737M5M2QN-J
Mouser Electronics Signal Conditioning RPLCMT PN 963-FSSCSR1T737MM2QN 700 MHz to 1 GHz 1.10.90.5mm 50Ohms 1.6dB SAW Filters RoHS: Compliant 2640
  • 1 $0.3000
  • 10 $0.2960
  • 100 $0.2630
  • 250 $0.2200
  • 500 $0.1710
  • 1,000 $0.1630
  • 2,500 $0.1530
  • 5,000 $0.1430
  • 10,000 $0.1180
$0.1180 / $0.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.1159
$0.1159 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.2065
  • 2,500 $0.1549
  • 3,750 $0.1446
  • 5,000 $0.1417
$0.1417 / $0.2065 Buy Now
DISTI # 38618286
Verical FBAR/SAW Devices (SAW Type) Min Qty: 3334 Package Multiple: 1 Americas - 4455
  • 3,334 $0.0213
$0.0213 Buy Now
DISTI # F5QA737M5M2QN-J
Avnet Americas SAW FILTER 1109 CSSD BAND12/17 - Tape and Reel (Alt: F5QA737M5M2QN-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1723
$0.1723 Buy Now
DISTI # 95Y0843
Avnet Americas SAW FILTER 1109 CSSD BAND12/17 - Bulk (Alt: 95Y0843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk 4455 Partner Stock
  • 1 $0.3220
  • 10 $0.3090
  • 25 $0.2970
  • 50 $0.2860
  • 100 $0.2750
$0.2750 / $0.3220 Buy Now
Chip1Cloud FILTER SAW 737.5MHZ 5SMD / 737.5MHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 1.6dB 17MHz Bandwidth 5-SMD, No Lead 6580
RFQ
DISTI # 2860601
element14 Asia-Pacific SAW FILTER, 700MHZ TO 1GHZ, SMD-5 RoHS: Compliant Min Qty: 1 Container: Each 4455
  • 1 $0.3180
  • 10 $0.3136
  • 100 $0.2787
  • 500 $0.1816
  • 1,000 $0.1727
  • 2,000 $0.1675
  • 4,000 $0.1623
$0.1623 / $0.3180 Buy Now
DISTI # 2860601
Farnell SAW FILTER, 700MHZ TO 1GHZ, SMD-5 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each 4455
  • 1 $0.3426
  • 10 $0.3288
  • 25 $0.3162
  • 50 $0.3037
  • 100 $0.2924
  • 500 $0.1895
$0.1895 / $0.3426 Buy Now

Part Details for F5QA737M5M2QN-J

F5QA737M5M2QN-J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F5QA737M5M2QN-J Part Data Attributes:

F5QA737M5M2QN-J TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
F5QA737M5M2QN-J TAIYO YUDEN SAW Filter,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Reach Compliance Code unknown
Factory Lead Time 12 Weeks, 4 Days
Samacsys Manufacturer TAIYO YUDEN
Center or Cutoff Frequency (fo/fc) 737.5 MHz
Filter Type SAW FILTER
Height 0.5 mm
Input Impedance 50 OHM
Insertion Loss-Max 2.4 dB
Length 1.1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Impedance 50 OHM Ω
Packing Method TR
Width 0.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F5QA737M5M2QN-J by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F5QA737M5M2QN-J by TAIYO YUDEN

  • Please alert me when F5QA737M5M2QN-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F5QA737M5M2QN-J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F5QA737M5M2QN-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F5QA737M5M2QN-J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F5QA737M5M2QN-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F5QA737M5M2QN-J by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: