Diodes
F5KF30B
Description: Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, SIMILAR TO TO-220AB, FULL PACK-3

Overview of F5KF30B by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for F5KF30B by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F5KF30B by Nihon Inter Electronics Corporation

F5KF30B
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Reverse Current-Max
30 µA
Reverse Recovery Time-Max
0.045 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. F5KF30B
    Nihon Inter Electronics Corporation
    Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, SIMILAR TO TO-220AB, FULL PACK-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F5KF30B by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F5KF30B by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of F5KF30B would you like to use for your alert(s)?
  • Please alert me when F5KF30B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F5KF30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F5KF30B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F5KF30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F5KF30B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F5KF30B by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: