Datasheets
F5DDF4150Z3C3K by: KEMET Corporation

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED

Part Details for F5DDF4150Z3C3K by KEMET Corporation

Overview of F5DDF4150Z3C3K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for F5DDF4150Z3C3K

F5DDF4150Z3C3K Part Data Attributes

F5DDF4150Z3C3K KEMET Corporation
Buy Now Datasheet
Compare Parts:
F5DDF4150Z3C3K KEMET Corporation Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 1.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 12.1 mm
Length 13.35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 63 V
Surface Mount NO
Terminal Shape WIRE
Width 6.2 mm

Alternate Parts for F5DDF4150Z3C3K

This table gives cross-reference parts and alternative options found for F5DDF4150Z3C3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5DDF4150Z3C3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F5DDF4150Z3N3K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5DDF4150Z3C3K vs F5DDF4150Z3N3K
F5DDF4150Z3B3K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5DDF4150Z3C3K vs F5DDF4150Z3B3K
5DDF4150AAD3K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5DDF4150Z3C3K vs 5DDF4150AAD3K
5ADF4150DQC3K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5DDF4150Z3C3K vs 5ADF4150DQC3K
5DDF4150AAG3K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5DDF4150Z3C3K vs 5DDF4150AAG3K
5ADF4150AAC3K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5DDF4150Z3C3K vs 5ADF4150AAC3K
F5DDF4150Z3R3K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5DDF4150Z3C3K vs F5DDF4150Z3R3K
5DDF4150CKR3K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5DDF4150Z3C3K vs 5DDF4150CKR3K
5ADF4150Z3C3K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5DDF4150Z3C3K vs 5ADF4150Z3C3K
F5DDF4150AAG3K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5DDF4150Z3C3K vs F5DDF4150AAG3K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F5DDF4150Z3C3K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F5DDF4150Z3C3K by KEMET Corporation

Select Manufacturer
Which Manufacturer of F5DDF4150Z3C3K would you like to use for your alert(s)?
  • Please alert me when F5DDF4150Z3C3K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F5DDF4150Z3C3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F5DDF4150Z3C3K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F5DDF4150Z3C3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F5DDF4150Z3C3K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F5DDF4150Z3C3K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: