Part Details for F5DDF4120Z3B3K by KEMET Corporation
Overview of F5DDF4120Z3B3K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F5DDF4120Z3B3K
F5DDF4120Z3B3K CAD Models
F5DDF4120Z3B3K Part Data Attributes
|
F5DDF4120Z3B3K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F5DDF4120Z3B3K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.1 mm | |
Length | 13.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 6.2 mm |
Alternate Parts for F5DDF4120Z3B3K
This table gives cross-reference parts and alternative options found for F5DDF4120Z3B3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5DDF4120Z3B3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5ADF4120AAC3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3B3K vs F5ADF4120AAC3K |
5DDF4120CKT3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3B3K vs 5DDF4120CKT3K |
F5DDF4120CKD3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3B3K vs F5DDF4120CKD3K |
5DDF4120Z3A3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3B3K vs 5DDF4120Z3A3K |
F5DDF4120CKT3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3B3K vs F5DDF4120CKT3K |
F5DDF4120CKB3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3B3K vs F5DDF4120CKB3K |
F5DDF4120Z3G3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3B3K vs F5DDF4120Z3G3K |
F5DDF4120Z3A3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3B3K vs F5DDF4120Z3A3K |
F5DDF4120AAR3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3B3K vs F5DDF4120AAR3K |
5DDF4120AAT3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3B3K vs 5DDF4120AAT3K |