Part Details for F5DDF4120Z3A3M by KEMET Corporation
Overview of F5DDF4120Z3A3M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F5DDF4120Z3A3M
F5DDF4120Z3A3M CAD Models
F5DDF4120Z3A3M Part Data Attributes
|
F5DDF4120Z3A3M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F5DDF4120Z3A3M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for F5DDF4120Z3A3M
This table gives cross-reference parts and alternative options found for F5DDF4120Z3A3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5DDF4120Z3A3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5DDF4120Z3R3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3A3M vs F5DDF4120Z3R3M |
F5DDF4120CKR3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3A3M vs F5DDF4120CKR3M |
PM50C1.2UF20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | F5DDF4120Z3A3M vs PM50C1.2UF20%63V |
5DDF4120CKB3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3A3M vs 5DDF4120CKB3M |
F5DDF4120Z3S3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3A3M vs F5DDF4120Z3S3M |
PM06-21.2UF20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, DIP-10 | EXXELIA Group | F5DDF4120Z3A3M vs PM06-21.2UF20%63V |
PM50B1.2UF20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | F5DDF4120Z3A3M vs PM50B1.2UF20%63V |
PM0621.2UF+/-20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | F5DDF4120Z3A3M vs PM0621.2UF+/-20%63V |
5DDF4120AAN3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3A3M vs 5DDF4120AAN3M |
5DDF4120AAW3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3A3M vs 5DDF4120AAW3M |